Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM500
Newark Part No.46AC0205
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.840 |
5+ | $4.840 |
10+ | $4.840 |
25+ | $4.840 |
50+ | $4.840 |
100+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM500
Newark Part No.46AC0205
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Connector Type ASMB Straight Plug
Coaxial Cable TypeRG316
Connector Type BSMB Straight Plug
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 415-0003-MM500 from Johnson - Cinch Connectivity is a SMB straight plug to SMB straight plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 19.7" and metric cable length is 500mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
SMB Straight Plug
Connector Type B
SMB Straight Plug
Cable Length - Imperial
19.7"
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate