Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-M1.0
Newark Part No.46AC0212
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
50+ | $28.100 |
100+ | $27.060 |
Price for:Each
Minimum: 50
Multiple: 1
$1,405.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-M1.0
Newark Part No.46AC0212
Technical Datasheet
Connector Type ASMB Right Angle Plug
Connector to Connector90° SMB Plug to 90° SMB Plug
Coaxial Cable TypeRG316
Connector Type BSMB Right Angle Plug
Impedance50ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 415-0004-M1.0 from Johnson - Cinch Connectivity is a SMB right angle plug to SMB right angle plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Connector Type A
SMB Right Angle Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector to Connector
90° SMB Plug to 90° SMB Plug
Connector Type B
SMB Right Angle Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate