Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0034-024
Newark Part No.76K1134
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $26.910 |
5+ | $25.400 |
10+ | $23.890 |
25+ | $23.010 |
50+ | $22.350 |
100+ | $21.780 |
Price for:Each
Minimum: 1
Multiple: 1
$26.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0034-024
Newark Part No.76K1134
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Coaxial Cable TypeRG316
Connector Type BSMA Right Angle Plug
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorWhite
Product Range-
SVHCLead
Product Overview
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
-
Connector Type A
SMA Straight Plug
Connector Type B
SMA Right Angle Plug
Cable Length - Imperial
2ft
Jacket Color
White
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate