Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0054-036
Newark Part No.25AM2995
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.490 |
5+ | $23.710 |
10+ | $21.930 |
25+ | $21.150 |
50+ | $20.590 |
100+ | $20.040 |
Price for:Each
Minimum: 1
Multiple: 1
$25.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0054-036
Newark Part No.25AM2995
Technical Datasheet
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket Color-
Product Range-
Technical Specifications
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
914mm
Product Range
-
Coaxial Cable Type
RG58
Cable Length - Imperial
36"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate