Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0066-006
Newark Part No.41K0563
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
50+ | $16.520 |
100+ | $15.770 |
250+ | $15.010 |
Price for:Each
Minimum: 50
Multiple: 1
$826.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0066-006
Newark Part No.41K0563
Technical Datasheet
Connector to ConnectorMMCX Plug to MMCX Plug
Connector Type AMMCX Straight Plug
Coaxial Cable TypeRG178
Connector Type BMMCX Straight Plug
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorGray
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG178
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Connector Type A
MMCX Straight Plug
Connector Type B
MMCX Straight Plug
Cable Length - Imperial
6"
Jacket Color
Gray
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate