Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0073-MM150
Newark Part No.46AC0326
Technical Datasheet
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.150 |
10+ | $18.870 |
25+ | $17.760 |
50+ | $16.820 |
100+ | $16.050 |
250+ | $15.280 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0073-MM150
Newark Part No.46AC0326
Technical Datasheet
Connector Type AMMCX Right Angle Plug
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG316
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector Type A
MMCX Right Angle Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Connector Type B
SMA Bulkhead Jack
Cable Length - Imperial
5.9"
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate