Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-024
Newark Part No.25AM3008
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.140 |
| 5+ | $20.380 |
| 10+ | $18.620 |
| 25+ | $17.360 |
| 50+ | $16.540 |
| 100+ | $15.880 |
Price for:Each
Minimum: 1
Multiple: 1
$22.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-024
Newark Part No.25AM3008
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Straight Plug to MMCX Straight Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BMMCX Straight Plug
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to MMCX Straight Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate