Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0502-006
Newark Part No.69AK3586
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.560 |
5+ | $30.560 |
10+ | $30.560 |
25+ | $30.560 |
50+ | $30.560 |
Price for:Each
Minimum: 1
Multiple: 1
$30.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0502-006
Newark Part No.69AK3586
Technical Datasheet
Connector to Connector90° SMP Jack to 90° SMP Jack
Coaxial Cable Type0.086" Conformable, 0.086" Semi Rigid
Impedance-
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product Range-
Technical Specifications
Connector to Connector
90° SMP Jack to 90° SMP Jack
Impedance
-
Cable Length - Metric
152.4mm
Product Range
-
Coaxial Cable Type
0.086" Conformable, 0.086" Semi Rigid
Cable Length - Imperial
6"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate