Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0543-MM100
Newark Part No.87AK1090
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.690 |
Price for:Each
Minimum: 1
Multiple: 1
$162.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0543-MM100
Newark Part No.87AK1090
Technical Datasheet
Connector to Connector2.4mm Plug to SMP Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type0.047" Flexible
Connector Type A2.4mm Plug
Connector Type BSMP Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
2.4mm Plug to SMP Jack
Cable Length - Metric
100mm
Connector Type A
2.4mm Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate