Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.150 |
Price for:Each
Minimum: 1
Multiple: 1
$25.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No10282
Newark Part No.41X2484
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 28mm
For Use WithRound Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cable
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
8mm to 28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate