Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.300 |
| 3+ | $107.770 |
Price for:Each
Minimum: 1
Multiple: 1
$113.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No20030
Newark Part No.68C1752
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.25mm² to 0.75mm²
For Use WithPVC Insulated Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
PVC Insulated Cable
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.25mm² to 0.75mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
