Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.570 |
6+ | $33.700 |
12+ | $33.070 |
Price for:Each
Minimum: 1
Multiple: 1
$35.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No30600
Newark Part No.41X2495
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.8mm to 7.5mm
For Use WithCoaxial Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Coaxial Cable
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4.8mm to 7.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate