Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $19.030 |
Price for:Each
Minimum: 10
Multiple: 10
$190.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoASW-R12
Newark Part No.61W8566
Technical Datasheet
AF Size - Metric-
AF Size - Imperial1/2"
AF Size - Metric End 2-
AF Size - Imperial End 21/2"
Length6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AF Size - Metric
-
AF Size - Metric End 2
-
Length
6.5"
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
1/2"
AF Size - Imperial End 2
1/2"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate