Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoASW-R716
Newark Part No.79T5934
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.850 |
Price for:Each
Minimum: 10
Multiple: 10
$208.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoASW-R716
Newark Part No.79T5934
Technical Datasheet
AF Size - Metric-
AF Size - Imperial7/16"
AF Size - Metric End 2-
AF Size - Imperial End 27/16"
Length6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AF Size - Metric
-
AF Size - Metric End 2
-
Length
6.5"
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
7/16"
AF Size - Imperial End 2
7/16"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate