Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $24.700 |
Price for:Each
Minimum: 6
Multiple: 6
$148.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoAW-10
Newark Part No.86W7467
Technical Datasheet
Length10"
Jaw Opening Max1-5/16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AW-10 is an Adjustable Wrench with extra wide jaws, a smaller wrench works on bigger jobs. It is made of chrome vanadium steel with a chrome-plated finish. It is forged and heat treated for greater strength. Handles are covered with a red transparent plastic for user comfort. The knurl is precision formed and the operation is smooth and trouble free. For accurate and faster adjustments use the metric or English scales on either side of the jaws. It is also great for tight spaces.
Applications
Maintenance & Repair
Technical Specifications
Length
10"
Product Range
-
Jaw Opening Max
1-5/16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate