Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoAW-6810
Newark Part No.93X5347
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.650 |
Price for:Each
Minimum: 1
Multiple: 1
$47.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoAW-6810
Newark Part No.93X5347
Technical Datasheet
Kit ContentsAdjustable Wrench Set of Size 6", 8" & 10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AW-6810 is an Adjustable Wrench Set. It is made of chrome vanadium steel with a chrome-plated finish. It is forged and heat treated for greater strength. Handles are covered with a red transparent plastic for user comfort. The knurl is precision formed and the operation is smooth and trouble free. For accurate and faster adjustments use the metric or English scales on either side of the jaws. The wrench has extra wide jaws, a smaller wrench works on bigger jobs. It is also great for tight spaces.
Applications
Maintenance & Repair
Contents
AW-6 (6"), AW-8 (8") and AW-10 (10") Wrenches.
Technical Specifications
Kit Contents
Adjustable Wrench Set of Size 6", 8" & 10"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate