Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
Price for:Each
Minimum: 10
Multiple: 10
$175.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCSS-596
Newark Part No.99Y0475
Technical Datasheet
Stripping Capacity Metric-
For Use WithRG-59/6 Coaxial Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSS-596 is a coaxial cable stripper specifically designed to strip a stub end of a coaxial cable in a wall outlet box. It eliminates the need to run new cable, saving time and money. Insert cable, rotate like a screwdriver and remove. Tool will not cut the braid or score the centre conductor. Blades are easily changed and replaced.
- Handle - Spring Return
- Length - 4 ¼" / 107.95mm
- Weight - 0.13lbs / 0.06kg
Technical Specifications
Stripping Capacity Metric
-
Product Range
-
For Use With
RG-59/6 Coaxial Cables
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
