Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoCST-1900
Newark Part No.75R7645
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.120 |
Price for:Each
Minimum: 1
Multiple: 1
$75.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCST-1900
Newark Part No.75R7645
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 29mm
For Use WithRound Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CST-1900 is a round cable strip & ting tool designed for fast and precise removal of cable jackets from round cables 3/16” to 1 1/8” (4.5mm-29mm) in diameter. Triple action design makes longitudinal cuts for end stripping, spiral cuts for end and mid-span stripping, and circular cuts for jacket removal.
- Patented stripping mechanism provides a Spiral Stripping Mode to strip and remove tough insulations
- Cuts through a variety of jacket materials such as PVC, rubber, PE, and many others
- Spring-loaded blade rotated 90° for versatile slitting and adjusted for 3/16"-1 1/8" dia round cable
- Blade depth 0mm-3mm
- 5 1/4" (133mm) overall length
- Dimension is 5.4" x 1.49" x 1.2"
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4.5mm to 29mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate