Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoDP-140
Newark Part No.90B0556
Product RangeDP Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.190 |
Price for:Each
Minimum: 1
Multiple: 1
$16.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoDP-140
Newark Part No.90B0556
Product RangeDP Series
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length8"
Tip / Nozzle O.D.-
Product RangeDP Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DP-140 is a 8-inch high vacuum Desoldering Pump with compact, anti-corrosive plastic housing. Specially engineered made to high specifications and providing precise repeatable operation. Fitted with a PTFE tip.
- Precision metal plunger
- Precision regulated return
- Replaceable tip
- Sealed vacuum chamber
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
8"
Product Range
DP Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DP-140
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate