Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoDPT-100
Newark Part No.16F045
Product RangeDP Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoDPT-100
Newark Part No.16F045
Product RangeDP Series
Technical Datasheet
Desolder Tool Type-
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product RangeDP Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DPT-100 is a Replacement Tip for use with DP-100/DP-140 high vacuum desoldering pump.
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
-
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
DP Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate