Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $17.110 |
Price for:Each
Minimum: 10
Multiple: 10
$171.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoES-1964
Newark Part No.71K3589
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric130mm
Blade Length - Imperial-
Overall Length - Imperial5.125"
Handle MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ES-1964 is an Electrician Scissor designed for heavy duty use. It is made of chrome vanadium steel with a special hardening process for greater durability and nickel plating for that professional look. The 811490010239 electrician scissor is notched to strip 18 to 20 and 22 to 24AWG wire and one blade is serrated. A scraper and file are on the back of the blade. Holds edge even when used on fibre and Kevlar based cables.
- Carbon steel loop handle
- Scraper and file on back of blade
- Polished finish
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
130mm
Overall Length - Imperial
5.125"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate