New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Bag
                      Print Page

                      H-22

                      Tool Case, Polyester (PET), Tool/ Belt Pouch, 27 cm X 22 cm X 16 cm

                      JONARD TOOLS H-22
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoH-22
                      Newark Part No.69AJ5447
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$41.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $41.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoH-22
                      Newark Part No.69AJ5447
                      Technical Datasheet

                      Data Sheet

                      Bag TypeTool / Belt Pouch
                      Bag MaterialPolyester (PET)
                      External Height - Imperial6"
                      External Height - Metric160mm
                      External Width - Imperial10.5"
                      External Width - Metric270mm
                      External Depth - Imperial8.5"
                      External Depth - Metric220mm
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Rugged carrying case with strap is made from heavy-duty polyester material for high durability and long life.

                      • Padded material with an extra pocket on the front for convenience
                      • Loops on top and side of the case for easy holding or attaching to a carabiner
                      • Carrying strap allows to carry the bag over shoulder
                      • Zipper pocket inside the bag holds tools securely
                      • PVC coated 1680D polyester

                      Technical Specifications

                      Bag Type

                      Tool / Belt Pouch

                      External Height - Imperial

                      6"

                      External Width - Imperial

                      10.5"

                      External Depth - Imperial

                      8.5"

                      Product Range

                      -

                      Bag Material

                      Polyester (PET)

                      External Height - Metric

                      160mm

                      External Width - Metric

                      270mm

                      External Depth - Metric

                      220mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.