Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $26.250 |
Price for:Each
Minimum: 1
Multiple: 1
$26.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-63050
Newark Part No.71K5356
Technical Datasheet
Overall Length9.5"
Cutting Capacity Max-
For Use WithAluminium & Soft Copper Cable
Blade Edge-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JIC-63050 is a 9-1/4-inch Cable Cutter made of chrome vanadium steel. High leverage design for superior cutting ability. Designed with a shear-type jaw for cutting aluminum and soft copper. Cuts up to 100-pair cables (24AWG).
- Cable cut type
- 2/0 Copper, 4/0 aluminum cable diameter
- Red handle color
Applications
Maintenance & Repair
Notes
Not for use on steel or ACSR type cables.
Technical Specifications
Overall Length
9.5"
For Use With
Aluminium & Soft Copper Cable
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate