New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Wrenches
                      5. Sets
                      Print Page

                      M-216CKIT

                      Wrench Set, Can, Wire Stripper, Security Key Insert, 3 Piece

                      JONARD TOOLS M-216CKIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoM-216CKIT
                      Newark Part No.75R7651
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$45.590
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $45.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoM-216CKIT
                      Newark Part No.75R7651
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsM-216CS22 Can Wrench with 22 AWG Wire Stripper Blade & SK-51632 Security Key Insert
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The M-216CKIT is a can wrench security Key Kit. The M-216CS22 can wrench designed for universal access to telephone boxes and pedestals. Built-in wire stripper with two slots, one for the outside jacket of a four wire quad and the other for 22AWG wire. Open telephone box fasteners and tighten nuts on binding posts. Black oxide finished 7/16-inch socket, zinc-plated 3/8-inch socket, thin wall design for tight access and 1-1/4-inch socket depth. The SK-51632 security key insert designed with a double-ended hex adapter for two sizes of pin-in-head security fasteners. Simply slip the key into the 3/8-inch side of a can wrench and you are ready for either a 5/16 or 5/32-inch hex security screw. This is a reversible insert tool. One end is for SLC Cabinets and the other is for most network interface boxes.

                      • Multiple opening, tightening, stripping and security key functions

                      Applications

                      Maintenance & Repair

                      Contents

                      M-216CS22 Can wrench with 22AWG wire stripper blade and SK-51632 Security key insert.

                      Technical Specifications

                      Kit Contents

                      M-216CS22 Can Wrench with 22 AWG Wire Stripper Blade & SK-51632 Security Key Insert

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.