Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.010 |
Price for:Each
Minimum: 1
Multiple: 1
$478.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPON-50
Newark Part No.88AH7923
Technical Datasheet
Connector TypeFC/SC Fibre Optic
Photodetector TypeIndium Gallium Arsenide
Operating Range dBm Min-40dBm
Operating Range dBm Max20dBm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Passive Optical Network Power Meter for BPON/EPON/GPON. It is designed to perform live testing with OLT equipment, this PON Power Meter is perfect for use during FTTx/PON service tune-up or maintenance. It is able to simultaneously test and measure the signal power of voice, data, and video connections, and is essential for the construction and maintenance of PON systems.
- Includes FC and SC adapters to directly connect to UPC/PC FC and SC fibre connectors
- Analyses voice, data, and video signals in BPON/EPON/GPON FTTx systems
- Concurrently measures 1310nm upstream burst signals and 1490/1550nm downstream signal measurements
- Three pass, warning and fail LED indicators
- Supports 1310nm upstream burst signal and 1490/1550nm downstream signal measurements
- USB port allows quick transfer of data, and up to 1,000 measurement items can be saved at once
- Optional 10 minute auto-off can be activated or deactivated
- Shatter-resistant sleeve protects it from accidental falls or other damage
- Included software allows to set thresholds, transfer data, and calibrate wavelength from your PC
Technical Specifications
Connector Type
FC/SC Fibre Optic
Operating Range dBm Min
-40dBm
Product Range
-
Photodetector Type
Indium Gallium Arsenide
Operating Range dBm Max
20dBm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
