Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $57.000 |
Price for:Each
Minimum: 1
Multiple: 1
$57.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoRDG-15A
Newark Part No.15AJ5486
Technical Datasheet
Kit Contents15ft Long x 3/16" Dia Glow Rods, RDG-RP4A Kit, Eyelet, Ball Chain, RDG-FLW Whisk/Hook/ Storage Tube
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 15ft glow rod kit designed to facilitate telecom and datacom installations
- 3/16" diameter
- Glow rods are the perfect tool for pushing and pulling cables in low light applications
- Three standard 5' long glow rods can be assembled to a full 30' long
- Luminescent flexible fiberglass rods glow in the dark while providing a splinter-free experience
- Steel connectors of rods have flats to tighten down each conn for greater stability than competition
- Steel connectors also have standard 8-32 threads compatible with most other glow rods
- Pull strength of each rod is rated up to 500lb
Contents
Three 5’ long x 3/16” diameter glow rods (15 ft long when assembled), One eyelet, Ball chain, Whisk, Hook attachment heads, Reusable plastic storage tube (kit packaging).
Technical Specifications
Kit Contents
15ft Long x 3/16" Dia Glow Rods, RDG-RP4A Kit, Eyelet, Ball Chain, RDG-FLW Whisk/Hook/ Storage Tube
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate