New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      RDG-30A

                      Glow Rod Kit, Fiberglass Rod, 30 ft OVL, 3/16" Dia

                      JONARD TOOLS RDG-30A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoRDG-30A
                      Newark Part No.15AJ5487
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$112.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $112.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoRDG-30A
                      Newark Part No.15AJ5487
                      Technical Datasheet

                      Data Sheet

                      Kit Contents30ft Long x 3/16" Dia Glow Rods, RDG-RP4A Kit, Eyelet, Ball Chain, RDG-FLW Whisk/Hook/ Storage Tube
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • 30ft glow rod kit designed to facilitate telecom and datacom installations
                      • 3/16" diameter
                      • Glow rods are the perfect tool for pushing and pulling cables in low light applications
                      • Six standard 5' long glow rods can be assembled to a full 30' long
                      • Luminescent flexible fiberglass rods glow in the dark while providing a splinter-free experience
                      • Steel connectors of rods have flats to tighten down each conn for greater stability than competition
                      • steel connectors also have standard 8-32 threads, compatible with most other glow rods
                      • Pull strength of each rod is rated up to 500lb
                      • Included attachment heads allow to push, pull or navigate through acoustical ceilings crawl spaces

                      Contents

                      Six 5’ long x 3/16” diameter glow rods (30 ft long when assembled), RDG-RP4A attachment kit which contains an eyelet, ball chain, hook and RDG-FLW WhiskLite™, Reusable plastic storage tube (kit packaging).

                      Technical Specifications

                      Kit Contents

                      30ft Long x 3/16" Dia Glow Rods, RDG-RP4A Kit, Eyelet, Ball Chain, RDG-FLW Whisk/Hook/ Storage Tube

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.