Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.970 |
Price for:Each
Minimum: 1
Multiple: 1
$17.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoRJ45-625
Newark Part No.31AK8092
Technical Datasheet
Connector Kit TypeModular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAT6 RJ45 Pass-Through Connectors are used by network installers/technicians in order to terminate CAT6 network cables with a pass-through crimper. They are used in households and businesses and are ideal for terminating a round network cable or even replacing an existing connector.
- 50 μin gold plating on contact surfaces provides greater signal quality than the competition
- Tripoint-type prongs allow you to use stranded or solid CAT6 cables
- Simplify twisted pair network cable termination by allowing the wires to pass through the connector
- Clear polycarbonate housing allows the operator to see the wire pairs easily
- Intended for use with our RJ11 and RJ45 connector crimping tool: UC-4569
Contents
Pack of 25.
Technical Specifications
Connector Kit Type
Modular
Product Range
-
Kit Contents
Jonard 25Pcs of CAT6/6a RJ45 Modular Pass-Through Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate