Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $440.950 |
Price for:Each
Minimum: 1
Multiple: 1
$440.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoROD-3316
Newark Part No.96AJ2404
Technical Datasheet
No. of Reels-
Reel Diameter4.75mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ROD-3316 is a plastic coated fiberglass rodder. This rodder unit is perfect for running conduit inside and outside conduit drops as well as home drops from the hand-hole box to a building.
- Used for light pole wiring, control wiring, or walker ducts
- Can be pulled horizontally or vertical
- Made with non-conductive fiberglass core with yellow nylon coating for high visibility & flexibility
- Lightweight and compact design for easy transportability
- Product dimension is 22” X 17” X 7” (55.88cm x 43.18cm x 17.78cm)
- Rod length is 300’ (91.44m)
Technical Specifications
No. of Reels
-
Product Range
-
Reel Diameter
4.75mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate