Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
Price for:Each
Minimum: 10
Multiple: 10
$65.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSDC-3163
Newark Part No.62W0464
Technical Datasheet
Tip Size4.77mm
Blade Length3"
Overall Length87mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Size
4.77mm
Overall Length
87mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate