Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoSRL-LCU/10
Newark Part No.49AM0122
Product RangeSparc Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.450 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$82.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSRL-LCU/10
Newark Part No.49AM0122
Product RangeSparc Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Fibre Diameter250µm / 900µm
Connector Body Material-
Fiber Optic Connector Polish TypeUPC
Product RangeSparc Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
250µm / 900µm
Fiber Optic Connector Polish Type
UPC
SVHC
No SVHC (21-Jan-2025)
Fibre Type
Singlemode
Connector Body Material
-
Product Range
Sparc Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate