Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $26.960 |
Price for:Each
Minimum: 12
Multiple: 12
$323.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTK-395
Newark Part No.58AJ5861
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric247.7mm
Blade Length - Imperial-
Overall Length - Imperial9.25"
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
247.7mm
Overall Length - Imperial
9.25"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate