Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $66.650 |
Price for:Each
Minimum: 5
Multiple: 5
$333.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTS-850
Newark Part No.79T9090
Technical Datasheet
Scissor TypeTabbing Shear
Blade Length - Metric-
Overall Length - Metric209.55mm
Blade Length - Imperial-
Overall Length - Imperial8.25"
Handle Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Scissor Type
Tabbing Shear
Overall Length - Metric
209.55mm
Overall Length - Imperial
8.25"
SVHC
No SVHC (21-Jan-2025)
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate