Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoUC-864
Newark Part No.62W1074
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.900 |
Price for:Each
Minimum: 1
Multiple: 1
$37.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUC-864
Newark Part No.62W1074
Technical Datasheet
Crimp Tool TypeHand
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UC-864 is a 22 to 28AWG 6-in-1 Modular Crimping/Stripping Connector Tool for voice and data applications. Designed to cut, strip and crimp paired conductor cables (round STP/UTP and flat satin phone cables). For flat or round, solid or stranded, telephone or data. Crimps 4, 6 and 8 position modular connectors (RJ22, RJ11, RJ12 and RJ45).
- Ergonomic cushion grip handle
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
RJ22, RJ11, RJ12 & RJ45 28-22AWG Modular Plug Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate