Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.680 |
Price for:Each
Minimum: 10
Multiple: 10
$696.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUW-4
Newark Part No.10F7662
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max4.74mm
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 20AWG
Product Range-
Wire Size AWG Max20AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UW-4 is a type-B pencil Wire Wrap Tool with left hand unwrap. It is used to remove wire connections using 20 thru 26AWG gauge wire.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Wire Size AWG Min
26AWG
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
-
Terminal Diagonal Max
4.74mm
Wire Size (AWG)
26AWG to 20AWG
Wire Size AWG Max
20AWG
Technical Docs (2)
Alternatives for UW-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
