Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02SUR02SUR32W150
Newark Part No.71C2992
Product RangeSUR Series
Technical Datasheet
192 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.740 |
10+ | $3.980 |
50+ | $2.870 |
100+ | $2.590 |
250+ | $2.300 |
500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02SUR02SUR32W150
Newark Part No.71C2992
Product RangeSUR Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions2Positions
Cable Length - Imperial6"
Cable Length - Metric150mm
Connector Pitch0.8mm
Product RangeSUR Series
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 02SUR-02SUR-32W150 is a 150mm Ribbon Cable with 2-postion IDC receptacle at both ends. 0.8mm pitch. The 3-point insulation grip features and the strain relief ensures a firm grip on terminated wires and protection of the insulation displacement connection from possible damage. Applicable wire is of #32AWG with only 0.38mm (0.015-inch) OD, with this super fine wire, routing of wires is easy. The header is fully shrouded, but remains thin. The insulation displacement section connected to each wire consists of two tin-plated slots (twin U-slots), which ensures reliable connection.
- 3-point Grip construction
- Twin U-slot insulation displacement section
- 32AWG Wire size
- 100MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
6"
Connector Pitch
0.8mm
Cable Assembly Type
-
No. of Positions
2Positions
Cable Length - Metric
150mm
Product Range
SUR Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate