Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02XSR02XSR36L50
Newark Part No.06X8522
Your Part Number
Technical Datasheet
343 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $1.120 |
| 100+ | $1.020 |
| 250+ | $0.978 |
| 500+ | $0.941 |
| 1000+ | $0.915 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02XSR02XSR36L50
Newark Part No.06X8522
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions2Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric50mm
Cable Length - Imperial0.164ft
Product Range-
Wire Gauge36AWG
Jacket Color-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Pitch
-
Cable Length - Metric
50mm
Product Range
-
Jacket Color
-
No. of Positions
2Positions
No. of Rows
-
Cable Length - Imperial
0.164ft
Wire Gauge
36AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate