Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04R-JWPS-VKLE-DX-A
Newark Part No.42Y1230
Product RangeJWPS
Technical Datasheet
1,176 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 25+ | $1.930 |
| 100+ | $1.790 |
| 250+ | $1.680 |
| 500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04R-JWPS-VKLE-DX-A
Newark Part No.42Y1230
Product RangeJWPS
Technical Datasheet
Product RangeJWPS
GenderSocket
No. of Positions4Positions
Pitch Spacing4mm
For Use WithJST SJWPSR-21T-P1.0 Socket Crimp Contact
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
JWPS
No. of Positions
4Positions
For Use With
JST SJWPSR-21T-P1.0 Socket Crimp Contact
Gender
Socket
Pitch Spacing
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate