Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04SUR04SUR32W300
Newark Part No.71C3022
Product RangeSUR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $8.060 | 
| 10+ | $5.590 | 
| 50+ | $4.030 | 
| 100+ | $3.640 | 
| 250+ | $3.230 | 
| 500+ | $2.980 | 
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04SUR04SUR32W300
Newark Part No.71C3022
Product RangeSUR Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions4Positions
Cable Length - Imperial1ft
Cable Length - Metric300mm
Connector Pitch0.8mm
Product RangeSUR Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 04SUR-04SUR-32W300 is a 300mm Ribbon Cable with 4-postion IDC receptacle at both ends. 0.8mm pitch. The 3-point insulation grip features and the strain relief ensures a firm grip on terminated wires and protection of the insulation displacement connection from possible damage. Applicable wire is of #32AWG with only 0.38mm (0.015-inch) OD, with this super fine wire, routing of wires is easy. The header is fully shrouded, but remains thin. The insulation displacement section connected to each wire consists of two tin-plated slots (twin U-slots), which ensures reliable connection.
- 3-point Grip construction
 - Twin U-slot insulation displacement section
 - 32AWG Wire size
 - 100MΩ Insulation resistance
 - UL94V-0 Flammability rating
 
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
1ft
Connector Pitch
0.8mm
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
300mm
Product Range
SUR Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate