Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No08NR-E4K(LF)
Newark Part No.69AH4008
Product RangeNR Series
Technical Datasheet
358 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.190 |
10+ | $3.010 |
100+ | $2.540 |
500+ | $2.240 |
1000+ | $2.190 |
5000+ | $1.750 |
10000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No08NR-E4K(LF)
Newark Part No.69AH4008
Product RangeNR Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.5mm
No. of Rows1 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeNR Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.5mm
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
Product Range
NR Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate