New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Ribbon / Flat Cable Assemblies
                      Print Page

                      08SUR08SUR32W150

                      Ribbon Cable, IDC Receptacle, IDC Receptacle, 8 Positions, 6 ", 152 mm, 0.8 mm

                      JST / JAPAN SOLDERLESS TERMINALS 08SUR08SUR32W150
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part No08SUR08SUR32W150
                      Newark Part No.71C3056
                      Product RangeSUR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      376 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.230
                      10+$5.720
                      50+$4.110
                      100+$3.710
                      250+$3.300
                      500+$3.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part No08SUR08SUR32W150
                      Newark Part No.71C3056
                      Product RangeSUR Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorIDC Receptacle to IDC Receptacle
                      No. of Positions8Positions
                      Cable Length - Imperial6"
                      Cable Length - Metric150mm
                      Connector Pitch0.8mm
                      Product RangeSUR Series
                      Cable Assembly Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 08SUR-08SUR-32W150 is a 150mm Ribbon Cable with 8-way IDC socket at both ends. 0.8mm pitch. The 3-point insulation grip features and the strain relief ensures a firm grip on terminated wires and protection of the insulation displacement connection from possible damage. Applicable wire is of #32AWG with only 0.38mm (0.015-inch) OD, with this super fine wire, routing of wires is easy. The header is fully shrouded, but remains thin. The insulation displacement section connected to each wire consists of two tin-plated slots (twin U-slots), which ensures reliable connection.

                      • 3-point Grip construction
                      • Twin U-slot insulation displacement section
                      • 32AWG Wire size
                      • 100MΩ Insulation resistance
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      Connector to Connector

                      IDC Receptacle to IDC Receptacle

                      Cable Length - Imperial

                      6"

                      Connector Pitch

                      0.8mm

                      Cable Assembly Type

                      -

                      No. of Positions

                      8Positions

                      Cable Length - Metric

                      150mm

                      Product Range

                      SUR Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.