Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No08SUR08SUR32W300
Newark Part No.71C3057
Product RangeSUR Series
Your Part Number
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.780 |
| 10+ | $9.570 |
| 50+ | $6.880 |
| 100+ | $6.210 |
| 250+ | $5.520 |
| 500+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$13.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No08SUR08SUR32W300
Newark Part No.71C3057
Product RangeSUR Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions8Positions
Cable Length - Imperial1ft
Cable Length - Metric300mm
Connector Pitch0.8mm
Product RangeSUR Series
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08SUR-08SUR-32W300 is a 300mm 8-way IDC Harness with UL94V-0 housing, tin-plated phosphor bronze contacts and 32AWG wire size. The 0.8mm pitch IDC connector system is designed for wire to board applications.
- Low profile top entry type
- Internal locking device
- SMT headers
- -25 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
1ft
Connector Pitch
0.8mm
Cable Assembly Type
-
No. of Positions
8Positions
Cable Length - Metric
300mm
Product Range
SUR Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
