Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB2PS-VH(LF)(SN)
Newark Part No.37K9944
Product RangeVH
Your Part Number
Technical Datasheet
1,455 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.302 |
| 10+ | $0.286 |
| 100+ | $0.204 |
| 500+ | $0.175 |
| 1000+ | $0.146 |
| 5000+ | $0.132 |
| 10000+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB2PS-VH(LF)(SN)
Newark Part No.37K9944
Product RangeVH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeVH
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B2PS-VH(LF)(SN) is a 2-way small field-proven Crimp Style Connector for printed circuit boards is reliable and has a large current carrying capacity. It can be used with a wide variety of signal and power supply.
- Locking Header
- Top Entry Type
- Proven Box Contact
- Compact Connector with Large Capacity
- Secure Contact and Mounting
- 10AAC/DC Current Rating
- 250VAC/DC Voltage
- -25 to +85°C Temperature Range
- 1000MΩ Insulation Resistance
- 1500VAC/Minute Withstanding Voltage
Applications
Industrial, Signal Processing, Power Management, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
No. of Contacts
2Contacts
Product Range
VH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for B2PS-VH(LF)(SN)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate