Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB3P-VH(LF)(SN)
Newark Part No.37K9949
Product RangeVH
Your Part Number
601,049 In Stock
Need more?
211770 Delivery in 1-3 Business Days(US stock)
389279 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.346 | $0.050 |
| 10+ | $0.328 | $0.050 |
| 100+ | $0.234 | $0.050 |
| 500+ | $0.202 | $0.050 |
| 1000+ | $0.168 | $0.050 |
| 5000+ | $0.152 | $0.050 |
| 10000+ | $0.141 | $0.050 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB3P-VH(LF)(SN)
Newark Part No.37K9949
Product RangeVH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeVH
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VH series top entry locking header from JST are 3.96mm pitch, single row wire to board disconnectable crimp style connectors. This small, field proven connector for PCB's is reliable and has a large current carrying capacity. It can be used with a variety of signal, power supply and output circuits.
- Current rating of 10A
- Voltage rating of 250VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 22AWG to 16AWG
- Number of contacts varies from 2 to 10 pins
- Brass with tin plated contacts
- UL, CSA certified
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
No. of Contacts
3Contacts
Product Range
VH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
