Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM10B-SRSS-TB(LF)(SN)
Newark Part No.
Re-Reel33P6554
Cut Tape33P6554
Product RangeSR
Your Part Number
20,750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.680 | $16.80 |
| Total Price | $16.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.680 |
| 100+ | $1.470 |
| 500+ | $1.220 |
| 1000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM10B-SRSS-TB(LF)(SN)
Newark Part No.
Re-Reel33P6554
Cut Tape33P6554
Product RangeSR
Technical Datasheet
Connector SystemsWire-to-Board
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeSR
Connector ShroudShrouded
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
10Contacts
Product Range
SR
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
