Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM20B-SRDS-G-TF(LF)(SN)
Newark Part No.
Full Reel45AM3562
Re-Reel90R8514
Cut Tape90R8514
Product RangeSHD
Your Part Number
33,941 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.800 | $18.00 |
| Total Price | $18.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.800 |
| 100+ | $1.520 |
| 500+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.854 |
| 2500+ | $0.799 |
| 5000+ | $0.753 |
| 10000+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM20B-SRDS-G-TF(LF)(SN)
Newark Part No.
Full Reel45AM3562
Re-Reel90R8514
Cut Tape90R8514
Product RangeSHD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount
Product RangeSHD
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
20Contacts
Product Range
SHD
Contact Material
Brass
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for BM20B-SRDS-G-TF(LF)(SN)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
