Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBVM-81T-P2.0
Newark Part No.37K9788
Technical Datasheet
720 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.197 |
| 250+ | $0.179 |
| 500+ | $0.173 |
| 1000+ | $0.146 |
Price for:Each
Minimum: 100
Multiple: 100
$19.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBVM-81T-P2.0
Newark Part No.37K9788
Technical Datasheet
Product Range-
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max12AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BVM-81T-P2.0
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate