Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBYM-001T-P0.6
Newark Part No.68C7943
Technical Datasheet
185,892 In Stock
Need more?
1549 Delivery in 1-3 Business Days(US stock)
184343 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.240 |
10+ | $0.223 |
25+ | $0.166 |
50+ | $0.142 |
100+ | $0.138 |
250+ | $0.121 |
500+ | $0.117 |
1000+ | $0.101 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBYM-001T-P0.6
Newark Part No.68C7943
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithSM Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BYM-001T-P0.6 from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with SM series housing.
- Rated voltage is 250VAC/VDC and rated current is 3A
- Suitable for wire size from 28AWG to 22AWG
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
SM Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for BYM-001T-P0.6
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate