Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-2
Newark Part No.49Y7498
Product RangeEH
Technical Datasheet
99,106 In Stock
Need more?
8883 Delivery in 1-3 Business Days(US stock)
90223 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.158 |
10+ | $0.121 |
25+ | $0.092 |
50+ | $0.080 |
100+ | $0.077 |
250+ | $0.067 |
500+ | $0.064 |
1000+ | $0.057 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-2
Newark Part No.49Y7498
Product RangeEH
Technical Datasheet
Product RangeEH
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithSHE Series Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EH series wire-to-board Crimp-style Connector designed to meet the demand for the high-density connection of internal wires to PC boards.
- Compact and slim
- Highly reliable contact
- Polarizing guide
- Easy and effective crimping
Applications
Industrial
Technical Specifications
Product Range
EH
No. of Positions
2Positions
For Use With
SHE Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate