Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-9
Newark Part No.90R8607
Product RangeEH
Technical Datasheet
1,810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.151 |
250+ | $0.132 |
500+ | $0.127 |
1000+ | $0.110 |
Price for:Each
Minimum: 100
Multiple: 100
$15.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-9
Newark Part No.90R8607
Product RangeEH
Technical Datasheet
Product RangeEH
No. of Positions9Positions
Pitch Spacing2.5mm
For Use With-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EH series wire-to-board Crimp-style Connector designed to meet the demand for the high-density connection of internal wires to PC boards.
- Compact and slim
- Highly reliable contact
- Polarizing guide
- Easy and effective crimping
Applications
Industrial
Technical Specifications
Product Range
EH
No. of Positions
9Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate